Schurter 11.5 mH 85 A Current Compensated Choke 0.9 mΩ 250V ac
- RS Stock No.:
- 725-639
- Mfr. Part No.:
- 3-143-902
- Manufacturer:
- Schurter
Image representative of range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€97.19
(exc. VAT)
€119.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €97.19 | - |
| 5 + | €95.25 | 1% |
*price indicative
- RS Stock No.:
- 725-639
- Mfr. Part No.:
- 3-143-902
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Inductance | 11.5mH | |
| Product Type | Current Compensated Choke | |
| Maximum DC Current | 85A | |
| Series | DKUH-1 | |
| Test Frequency | 400Hz | |
| Packaging | 1 pcs | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Flange | |
| Choke Voltage | 250V ac | |
| Maximum Self Resonant Frequency | 1.6MHz | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | RoHS | |
| Height | 55mm | |
| Depth | 55mm | |
| Length | 105mm | |
| Termination Style | Through Hole | |
| Maximum DC Resistance | 0.9mΩ | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Inductance 11.5mH | ||
Product Type Current Compensated Choke | ||
Maximum DC Current 85A | ||
Series DKUH-1 | ||
Test Frequency 400Hz | ||
Packaging 1 pcs | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Flange | ||
Choke Voltage 250V ac | ||
Maximum Self Resonant Frequency 1.6MHz | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals RoHS | ||
Height 55mm | ||
Depth 55mm | ||
Length 105mm | ||
Termination Style Through Hole | ||
Maximum DC Resistance 0.9mΩ | ||
- COO (Country of Origin):
- CN
The Schurter Current Compensated Choke designed specifically for 1-phase applications. It serves to enhance operational efficiency in various power electronics, notably in frequency converters and charge stations. With a rated current capacity of up to 100 A, this choke is engineered to operate under demanding conditions, featuring a wide allowable temperature range from -40 °C to 100 °C. Its unique design offers superior heat dissipation properties, ensuring reliability even under ultrahigh current scenarios. This product aligns with international standards to deliver robust performance and is well-suited for use in photovoltaic systems and energy storage solutions.
The Schurter Current Compensated Choke designed specifically for 1-phase applications. It serves to enhance operational efficiency in various power electronics, notably in frequency converters and charge stations. With a rated current capacity of up to 100 A, this choke is engineered to operate under demanding conditions, featuring a wide allowable temperature range from -40 °C to 100 °C. Its unique design offers superior heat dissipation properties, ensuring reliability even under ultrahigh current scenarios. This product aligns with international standards to deliver robust performance and is well-suited for use in photovoltaic systems and energy storage solutions.
Related links
- Schurter 24.3 mH 50 A Current Compensated Choke 2.5 mΩ 250V ac
- Schurter 7 mH 100 A Current Compensated Choke 0.35 mΩ 250V ac
- Schurter 14.4 mH 64 A Current Compensated Choke 1.4 mΩ 250V ac
- Schaffner 1.8 mH 85 A Current Compensated Choke 0.5 mΩ 600V ac
- Schurter 1.9 mH 8 A Current Compensated Choke 4 mΩ 300V ac
- Schurter 12 mH 3 A Current Compensated Choke 23.7 mΩ 300V ac
- Schurter 0.9 mH 10 A Current Compensated Choke 1.85 mΩ 300V ac
- Schurter 7.8 mH 4 A Current Compensated Choke 15.7 mΩ 300V ac
