KEMET 3.5 mH 5 A Common Mode Choke 0.87 mΩ
- RS Stock No.:
- 735-344
- Mfr. Part No.:
- SCF12X-050-0R6A014V
- Manufacturer:
- KEMET
Image representative of range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€3.12
(exc. VAT)
€3.84
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.12 | - |
| 10 - 24 | €3.06 | 1% |
| 25 - 99 | €2.96 | 5% |
| 100 + | €2.77 | 11% |
*price indicative
- RS Stock No.:
- 735-344
- Mfr. Part No.:
- SCF12X-050-0R6A014V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 3.5mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 5A | |
| Series | SCF12X | |
| Core Material | Nano Crystal | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Mount Type | Through Hole | |
| Height | 15mm | |
| Termination Style | PCB | |
| Length | 16mm | |
| Standards/Approvals | RoHS | |
| Depth | 12mm | |
| Maximum DC Resistance | 0.87mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 3.5mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 5A | ||
Series SCF12X | ||
Core Material Nano Crystal | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Mount Type Through Hole | ||
Height 15mm | ||
Termination Style PCB | ||
Length 16mm | ||
Standards/Approvals RoHS | ||
Depth 12mm | ||
Maximum DC Resistance 0.87mΩ | ||
- COO (Country of Origin):
- VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.
Nanocrystalline metal core
Ultra-high inductance
Ultra-high permeability
Operating temperature range from -40°C to +130°C
UL 94 V–0 flame retardant rated base and cap
Related links
- KEMET 3.5 mH 5 A Common Mode Choke 0.87 mΩ
- KEMET 0.62 mH 5 A Common Mode Choke 25 mΩ
- KEMET 3.5 mH 5 A Common Mode Choke 35 mΩ 250V
- KEMET 3.5 mH 1.3 A Common Mode Choke 280 mΩ 250V ac
- KEMET 3.5 mH 13 A Common Mode Choke 6.33 mΩ 1kV
- KEMET 3.5 mH 13 A Common Mode Choke 6.43 mΩ 1kV
- KEMET 3.5 mH 2.2 A Common Mode Choke 0.12 mΩ 250V ac
- KEMET 21.2 mH 5 A Common Mode Choke 39.9 mΩ 1kV
