KEMET 0.62 mH 5 A Common Mode Choke 25 mΩ
- RS Stock No.:
- 764-428
- Mfr. Part No.:
- SCT12X-050-0R6A014V
- Manufacturer:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.08
(exc. VAT)
€3.79
(inc. VAT)
Temporarily out of stock
- 98 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.08 |
| 10 - 24 | €3.00 |
| 25 - 99 | €2.94 |
| 100 - 499 | €2.50 |
| 500 + | €2.35 |
*price indicative
- RS Stock No.:
- 764-428
- Mfr. Part No.:
- SCT12X-050-0R6A014V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 0.62mH | |
| Maximum DC Current | 5A | |
| Series | SCT12X | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 25mΩ | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 12mm | |
| Height | 15mm | |
| Termination Style | Wire Leads | |
| Length | 16mm | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 0.62mH | ||
Maximum DC Current 5A | ||
Series SCT12X | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Maximum DC Resistance 25mΩ | ||
Standards/Approvals RoHS Compliant | ||
Depth 12mm | ||
Height 15mm | ||
Termination Style Wire Leads | ||
Length 16mm | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 0.62 mH 5 A Common Mode Choke 25.4 mΩ
- KEMET 3.5 mH 5 A Common Mode Choke 0.87 mΩ
- KEMET 1.04 mH 5 A Common Mode Choke 40.6 mΩ 500V ac/dc
- KEMET 21.2 mH 5 A Common Mode Choke 39.9 mΩ 1kV
- KEMET 2.92 mH 5 A Common Mode Choke 40.6 mΩ
- KEMET 21.2 mH 5 A Common Mode Choke 40.3 mΩ 1kV
- KEMET 17.8 mH 5 A Common Mode Choke 32.6 mΩ 1kV
- KEMET 17.8 mH 5 A Common Mode Choke 30.59 mΩ 1kV
