KEMET 6.5 mH 3 A Common Mode Choke 1.61 mΩ
- RS Stock No.:
- 735-348
- Mfr. Part No.:
- SCF12X-030-0R5A019JV
- Manufacturer:
- KEMET
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€3.48
(exc. VAT)
€4.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.48 | - |
| 10 - 24 | €3.41 | 2% |
| 25 - 99 | €3.30 | 5% |
| 100 + | €3.10 | 10% |
*price indicative
- RS Stock No.:
- 735-348
- Mfr. Part No.:
- SCF12X-030-0R5A019JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 6.5mH | |
| Product Type | Common Mode Choke | |
| Series | SCF12X | |
| Maximum DC Current | 3A | |
| Core Material | Nano Crystal | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Depth | 14mm | |
| Height | 16mm | |
| Length | 15.5mm | |
| Termination Style | PCB | |
| Maximum DC Resistance | 1.61mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 6.5mH | ||
Product Type Common Mode Choke | ||
Series SCF12X | ||
Maximum DC Current 3A | ||
Core Material Nano Crystal | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Depth 14mm | ||
Height 16mm | ||
Length 15.5mm | ||
Termination Style PCB | ||
Maximum DC Resistance 1.61mΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.
Nanocrystalline metal core
Ultra-high inductance
Ultra-high permeability
Operating temperature range from -40°C to +130°C
UL 94 V–0 flame retardant rated base and cap
Related links
- KEMET 6.5 mH 3 A Common Mode Choke 1.61 mΩ
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- Schurter 6.5 mH 10 A Common Mode Choke 8 mΩ 760V
- KEMET 2.4 mH 3 A Common Mode Choke 0.08 Ω 250V
- KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- KEMET 2.8 mH 3 A Common Mode Choke 60 mΩ 250V ac
- KEMET 1.7 mH 3 A Common Mode Choke 0.07 Ω 250V ac
- KEMET 14.5 mH 3 A Common Mode Choke 0.102 Ω 250V ac
