KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac

Get a bulk buy discount

Add 120 more to save €35.04

View bulk pricing options

Subtotal (1 box of 60 units)*

€116.64

(exc. VAT)

€143.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
Saving
60 - 60€1.944€116.64-
120 +€1.652€99.12€35.04

*price indicative

RS Stock No.:
186-0861
Mfr. Part No.:
SSHB21HS-30013
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

1.3mH

Product Type

Common Mode Choke

Maximum DC Current

3A

Series

SSHB21HS

Test Frequency

10kHz

Packaging

Tray

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

130°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V ac

Termination Style

Solder Pad

Standards/Approvals

No

Depth

23mm

Height

15.5mm

Length

26mm

Maximum DC Resistance

0.06Ω

The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.

Proprietary 5HT and 10HZ ferrite materials and equivalents

Optimization of magnetic circuit and material

One coil to suppress both common and normal noise

High impedance in wide frequency range due to divided bobbin

High permeability for R type

Operating temperature range from -25°C to +130°C for standard type

Operating temperature range from -25°C to +120°C for R type

Low leakage magnetic flux to outside

Applications

LED lighting

Audio-visual equipment

Office automation equipment

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy