KEMET 9.95 mH 6 A Choke 41.06 mΩ

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.14

(exc. VAT)

€6.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€5.14
10 - 49€5.03
50 - 99€4.87
100 +€4.56

*price indicative

RS Stock No.:
735-373
Mfr. Part No.:
SCF23X-060-1R0A028JV
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Choke

Inductance

9.95mH

Maximum DC Current

6A

Series

SC23X

Core Material

Nano Crystal

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Automotive Standard

No

Pin Count

2

Mount Type

Through Hole

Termination Style

PCB

Height

31mm

Depth

26mm

Standards/Approvals

RoHS

Length

31.5mm

Maximum DC Resistance

41.06mΩ

COO (Country of Origin):
VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.

Nanocrystalline metal core

Ultra-high inductance

Ultra-high permeability

Operating temperature range from -40°C to +130°C

UL 94 V–0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy