KEMET 1.82 mH 17 A Choke 6.98 mΩ
- RS Stock No.:
- 735-381
- Mfr. Part No.:
- SCF23X-170-1R6A012JV
- Manufacturer:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.14
(exc. VAT)
€6.32
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.14 |
| 10 - 49 | €5.03 |
| 50 - 99 | €4.87 |
| 100 + | €4.56 |
*price indicative
- RS Stock No.:
- 735-381
- Mfr. Part No.:
- SCF23X-170-1R6A012JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Choke | |
| Inductance | 1.82mH | |
| Series | SC23X | |
| Maximum DC Current | 17A | |
| Core Material | Nano Crystal | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Mount Type | Through Hole | |
| Depth | 26mm | |
| Height | 32mm | |
| Termination Style | PCB | |
| Maximum DC Resistance | 6.98mΩ | |
| Standards/Approvals | RoHS | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Choke | ||
Inductance 1.82mH | ||
Series SC23X | ||
Maximum DC Current 17A | ||
Core Material Nano Crystal | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Mount Type Through Hole | ||
Depth 26mm | ||
Height 32mm | ||
Termination Style PCB | ||
Maximum DC Resistance 6.98mΩ | ||
Standards/Approvals RoHS | ||
Length 35mm | ||
- COO (Country of Origin):
- VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.
Nanocrystalline metal core
Ultra-high inductance
Ultra-high permeability
Operating temperature range from -40°C to +130°C
UL 94 V–0 flame retardant rated base and cap
Related links
- KEMET 1.82 mH 17 A Choke 6.98 mΩ
- KEMET 0.77 mH 17 A Common Mode Choke 6.98 mΩ 500V ac/dc
- KEMET 2 mH 17 A Common Mode Choke 3.71 mΩ 1kV
- KEMET 2 mH 17 A Common Mode Choke 3.83 mΩ 1kV
- KEMET 9.95 mH 6 A Choke 41.06 mΩ
- KEMET 7.93 mH 7 A Choke 28.9 mΩ
- KEMET 5.59 mH 9 A Choke 20.4 mΩ
- KEMET 4.11 mH 11 A Choke 15.09 mΩ
