TE Connectivity 47 mH 400 mA Surface Mount Common Mode Choke 1300 mΩ 250V
- RS Stock No.:
- 748-419
- Mfr. Part No.:
- RE100-0.4-47M
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.36
(exc. VAT)
€4.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €1.68 | €3.36 |
| 20 - 48 | €1.41 | €2.82 |
| 50 - 198 | €0.89 | €1.78 |
| 200 - 998 | €0.865 | €1.73 |
| 1000 + | €0.84 | €1.68 |
*price indicative
- RS Stock No.:
- 748-419
- Mfr. Part No.:
- RE100-0.4-47M
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 47mH | |
| Series | RE100 | |
| Maximum DC Current | 400mA | |
| Test Frequency | 10kHz | |
| Packaging | Tape and Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 250V | |
| Pin Count | 3 | |
| Depth | 9.8mm | |
| Height | 9.8mm | |
| Maximum DC Resistance | 1300mΩ | |
| Length | 19.8mm | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 47mH | ||
Series RE100 | ||
Maximum DC Current 400mA | ||
Test Frequency 10kHz | ||
Packaging Tape and Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 250V | ||
Pin Count 3 | ||
Depth 9.8mm | ||
Height 9.8mm | ||
Maximum DC Resistance 1300mΩ | ||
Length 19.8mm | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity SMD Common Mode Choke is designed for 250V applications. Positioned on the grid side, it effectively suppresses electromagnetic interference (EMI) in systems with power ratings up to 1.5 kW.
Small and light
Voltages up to 250V
Low stray inductance
Related links
- TE Connectivity 15 mH 800 mA Surface Mount Common Mode Choke 405 mΩ 250V
- TE Connectivity 33 mH 600 mA Surface Mount Common Mode Choke 735 mΩ 250V
- Schaffner 39 mH 400 mA Common Mode Choke 1.5 Ω 300V ac
- TE Connectivity 4.7 mH 1.6 A Surface Mount Common Mode Choke 115 mΩ 250V
- TE Connectivity 3.3 mH 2 A Surface Mount Common Mode Choke 85 mΩ 250V
- TE Connectivity 0.33 mH 6 A Surface Mount Common Mode Choke 12 mΩ 250V
- TE Connectivity 1 mH 3.1 A Surface Mount Common Mode Choke 33 mΩ 250V
- TE Connectivity 0.47 mH 4.6 A Surface Mount Common Mode Choke 17 mΩ 250V
