TE Connectivity 15 mH 800 mA Surface Mount Common Mode Choke 405 mΩ 250V

Get a bulk buy discount

Add 20 more to save 16%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€3.16

(exc. VAT)

€3.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18€1.58€3.16-
20 - 48€1.325€2.6516%
50 - 198€0.83€1.6647%
200 - 998€0.81€1.6248%
1000 +€0.79€1.5850%

*price indicative

Packaging Options:
RS Stock No.:
748-422
Mfr. Part No.:
RE100-0.8-15M
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

15mH

Product Type

Surface Mount Common Mode Choke

Maximum DC Current

800mA

Series

RE100

Test Frequency

10kHz

Packaging

Tape and Reel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

No

Pin Count

3

Choke Voltage

250V

Mount Type

Surface

Maximum DC Resistance

405mΩ

Termination Style

SMT

Height

9.8mm

Depth

9.8mm

Length

19.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
TH
The TE Connectivity SMD Common Mode Choke is designed for 250V applications. Positioned on the grid side, it effectively suppresses electromagnetic interference (EMI) in systems with power ratings up to 1.5 kW.

Small and light

Voltages up to 250V

Low stray inductance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy