KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- RS Stock No.:
- 764-427
- Mfr. Part No.:
- SCT12X-030-0R5A019V
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 10 more to save €0.80
View bulk pricing optionsSubtotal (1 unit)*
€3.08
(exc. VAT)
€3.79
(inc. VAT)
In Stock
- Plus 98 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.08 | - |
| 10 - 24 | €3.00 | €0.80 |
| 25 - 99 | €2.94 | €3.50 |
| 100 - 499 | €2.50 | €58.00 |
| 500 + | €2.35 | €365.00 |
*price indicative
- RS Stock No.:
- 764-427
- Mfr. Part No.:
- SCT12X-030-0R5A019V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 1.15mH | |
| Series | SCT12X | |
| Maximum DC Current | 3A | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 50mΩ | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 12mm | |
| Height | 15mm | |
| Termination Style | Wire Leads | |
| Length | 15.5mm | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 1.15mH | ||
Series SCT12X | ||
Maximum DC Current 3A | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Maximum DC Resistance 50mΩ | ||
Standards/Approvals RoHS Compliant | ||
Depth 12mm | ||
Height 15mm | ||
Termination Style Wire Leads | ||
Length 15.5mm | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- KEMET 6.5 mH 3 A Common Mode Choke 1.61 mΩ
- KEMET 2.4 mH 3 A Common Mode Choke 0.08 Ω 250V
- KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- KEMET 2.8 mH 3 A Common Mode Choke 60 mΩ 250V ac
- KEMET 1.7 mH 3 A Common Mode Choke 0.07 Ω 250V ac
- KEMET 14.5 mH 3 A Common Mode Choke 0.102 Ω 250V ac
- KEMET 9.2 mH 3 A Common Mode Choke 0.079 Ω 250V ac
