KEMET 1.05 mH 20 A Common Mode Choke 5.16 mΩ 500V ac/dc
- RS Stock No.:
- 764-454
- Mfr. Part No.:
- SCT31X-200-2R0A012JH
- Manufacturer:
- KEMET
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€8.84
(exc. VAT)
€10.87
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.84 | - |
| 10 - 49 | €8.58 | 2% |
| 50 - 99 | €8.32 | 5% |
| 100 + | €7.16 | 19% |
*price indicative
- RS Stock No.:
- 764-454
- Mfr. Part No.:
- SCT31X-200-2R0A012JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1.05mH | |
| Product Type | Common Mode Choke | |
| Series | SCT31X | |
| Maximum DC Current | 20A | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 500V ac/dc | |
| Pin Count | 4 | |
| Maximum DC Resistance | 5.16mΩ | |
| Depth | 42mm | |
| Height | 33mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 45mm | |
| Termination Style | Wire Leads | |
| Package/Case | Horizontal | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1.05mH | ||
Product Type Common Mode Choke | ||
Series SCT31X | ||
Maximum DC Current 20A | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 500V ac/dc | ||
Pin Count 4 | ||
Maximum DC Resistance 5.16mΩ | ||
Depth 42mm | ||
Height 33mm | ||
Standards/Approvals RoHS Compliant | ||
Length 45mm | ||
Termination Style Wire Leads | ||
Package/Case Horizontal | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 1.05 mH 20 A Common Mode Choke 5.16 mΩ 500V ac/dc
- KEMET 6.77 mH 20 A Choke 5.16 mΩ
- KEMET 0.88 mH 22 A Common Mode Choke 4.39 mΩ 500V ac/dc
- KEMET 10.61 mH 6.5 A Common Mode Choke 44.89 mΩ 500V ac/dc
- KEMET 1.64 mH 15.5 A Common Mode Choke 7.8 mΩ 500V ac/dc
- KEMET 1.43 mH 17.5 A Common Mode Choke 6.6 mΩ 500V ac/dc
- KEMET 4.22 mH 10.5 A Common Mode Choke 18.25 mΩ 500V ac/dc
- KEMET 3.23 mH 11.5 A Common Mode Choke 13.69 mΩ 500V ac/dc
