KEMET 4.22 mH 10.5 A Common Mode Choke 18.25 mΩ 500V ac/dc

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€8.84

(exc. VAT)

€10.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€8.84-
10 - 49€8.582%
50 - 99€8.325%
100 +€7.1619%

*price indicative

RS Stock No.:
764-475
Mfr. Part No.:
SCT31X-105-1R5A024JV
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

4.22mH

Maximum DC Current

10.5A

Series

SCT31X

Core Material

Manganese Zinc Ferrite

Test Frequency

100kHz

Packaging

Tray

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

500V ac/dc

Pin Count

4

Mount Type

Through Hole

Length

42mm

Standards/Approvals

RoHS Compliant

Maximum DC Resistance

18.25mΩ

Height

42mm

Depth

31mm

Termination Style

Wire Leads

Package/Case

Vertical

COO (Country of Origin):
VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.

Offers ultra high inductance

Provides ultra high permeability

Operates from -40°C to +130°C

Features UL 94 V 0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy