KEMET 1.21 mH 13 A Common Mode Choke 11.18 mΩ 500V ac/dc

Image representative of range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€4.87

(exc. VAT)

€5.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€4.87-
10 - 49€4.723%
50 - 99€4.585%
100 +€3.9518%

*price indicative

RS Stock No.:
764-459
Mfr. Part No.:
SCT23X-130-1R4A015V
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

1.21mH

Product Type

Common Mode Choke

Series

SCT23X

Maximum DC Current

13A

Core Material

Manganese Zinc Ferrite

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Pin Count

4

Choke Voltage

500V ac/dc

Length

34.5mm

Depth

24.1mm

Height

29.5mm

Standards/Approvals

RoHS Compliant

Termination Style

Wire Leads

Maximum DC Resistance

11.18mΩ

Package/Case

Vertical

COO (Country of Origin):
VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.

Offers ultra high inductance

Provides ultra high permeability

Operates from -40°C to +130°C

Features UL 94 V 0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy