KEMET 0.77 mH 17 A Common Mode Choke 6.98 mΩ 500V ac/dc
- RS Stock No.:
- 764-461
- Mfr. Part No.:
- SCT23X-170-1R6A012V
- Manufacturer:
- KEMET
Image representative of range
Get a bulk buy discount
Add 10 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€4.87
(exc. VAT)
€5.99
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.87 | - |
| 10 - 49 | €4.72 | €1.50 |
| 50 - 99 | €4.58 | €14.50 |
| 100 + | €3.95 | €92.00 |
*price indicative
- RS Stock No.:
- 764-461
- Mfr. Part No.:
- SCT23X-170-1R6A012V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 0.77mH | |
| Series | SCT23X | |
| Maximum DC Current | 17A | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 500V ac/dc | |
| Pin Count | 4 | |
| Length | 35mm | |
| Termination Style | Wire Leads | |
| Maximum DC Resistance | 6.98mΩ | |
| Height | 30.5mm | |
| Depth | 24.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 0.77mH | ||
Series SCT23X | ||
Maximum DC Current 17A | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 500V ac/dc | ||
Pin Count 4 | ||
Length 35mm | ||
Termination Style Wire Leads | ||
Maximum DC Resistance 6.98mΩ | ||
Height 30.5mm | ||
Depth 24.1mm | ||
Standards/Approvals RoHS Compliant | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 0.77 mH 17 A Common Mode Choke 6.98 mΩ 500V ac/dc
- KEMET 1.82 mH 17 A Choke 6.98 mΩ
- KEMET 0.77 mH 65 A Power Line Filter 0.97 mΩ
- KEMET 2.37 mH 9 A Common Mode Choke 20.4 mΩ 500V ac/dc
- KEMET 4.22 mH 6 A Common Mode Choke 41.06 mΩ 500V ac/dc
- KEMET 1.21 mH 13 A Common Mode Choke 11.18 mΩ 500V ac/dc
- KEMET 3.36 mH 7 A Common Mode Choke 28.9 mΩ 500V ac/dc
- KEMET 1.74 mH 11 A Common Mode Choke 15.09 mΩ 500V ac/dc
