KEMET 7.51 mH 7.5 A Common Mode Choke 31.93 mΩ 500V ac/dc

Image representative of range

Subtotal (1 unit)*

€8.84

(exc. VAT)

€10.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.84

*price indicative

RS Stock No.:
764-484
Mfr. Part No.:
SCT31X-075-1R3A032JH
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

7.51mH

Product Type

Common Mode Choke

Maximum DC Current

7.5A

Series

SCT31X

Core Material

Manganese Zinc Ferrite

Test Frequency

100kHz

Packaging

Tray

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

500V ac/dc

Mount Type

Through Hole

Pin Count

4

Height

33mm

Depth

42mm

Standards/Approvals

RoHS Compliant

Termination Style

Wire Leads

Length

40mm

Maximum DC Resistance

31.93mΩ

Package/Case

Horizontal

COO (Country of Origin):
VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.

Offers ultra high inductance

Provides ultra high permeability

Operates from -40°C to +130°C

Features UL 94 V 0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy