Qnity Laird 11 μH 300 mA Common Mode Choke 0.4 Ω 80V
- RS Stock No.:
- 766-986
- Mfr. Part No.:
- CM1210C113R-1A
- Manufacturer:
- Qnity Laird
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.97
(exc. VAT)
€1.19
(inc. VAT)
Temporarily out of stock
- Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €0.97 |
| 10 - 24 | €0.79 |
| 25 - 99 | €0.70 |
| 100 - 249 | €0.66 |
| 250 + | €0.61 |
*price indicative
- RS Stock No.:
- 766-986
- Mfr. Part No.:
- CM1210C113R-1A
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Inductance | 11μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 300mA | |
| Series | CM1210C | |
| Impedance | 550Ω | |
| Test Frequency | 100kHz | |
| Packaging | Tape and Reel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Mount Type | Surface | |
| Standards/Approvals | ROHS | |
| Depth | 2mm | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.4Ω | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Inductance 11μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 300mA | ||
Series CM1210C | ||
Impedance 550Ω | ||
Test Frequency 100kHz | ||
Packaging Tape and Reel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Mount Type Surface | ||
Standards/Approvals ROHS | ||
Depth 2mm | ||
Height 2.5mm | ||
Length 3.2mm | ||
Maximum DC Resistance 0.4Ω | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Automotive Common Mode Chokes are engineered to enhance performance and reliability in electronic systems. Their Compact and low-profile design makes them Ideal for automotive, industrial, and telecom applications. With wire-wound construction, they deliver effective suppression of common mode noise across broadband frequencies while maintaining stable operation in extended temperature ranges.
Magnetic wire wound structure
Superior common mode noise suppression across broadband frequency
Low profile and Compact size
Related links
- Bourns 11 μH 0.3 A Common Mode Choke 0.4 Ω 80V
- KEMET 37 mH 0.3 A Common Mode Choke 4.2 Ω 250V
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- Abracon 450 A Common Mode Choke 0.4 Ω 50V
- Schaffner 22 mH 0.3 A Common Mode Choke 1.3 Ω 300V ac
- KEMET 5.45 mH 15 A Common Mode Choke 0.4 mΩ 1000V
- Bourns 1 mH 0.5 A Common Mode Choke 0.4 Ω 42V ac/dc, 80 V ac/dc
- Abracon 0.4 A Common Mode Choke 80V
