Abracon 450 A Common Mode Choke 0.4 Ω 50V
- RS Stock No.:
- 240-3531
- Mfr. Part No.:
- ACM-21-900M-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€266.00
(exc. VAT)
€328.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | €0.133 | €266.00 |
| 10000 + | €0.117 | €234.00 |
*price indicative
- RS Stock No.:
- 240-3531
- Mfr. Part No.:
- ACM-21-900M-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Series | ACM | |
| Maximum DC Current | 450A | |
| Impedance | 90Ω | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 50V | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Standards/Approvals | Pb RoHS | |
| Maximum DC Resistance | 0.4Ω | |
| Height | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Series ACM | ||
Maximum DC Current 450A | ||
Impedance 90Ω | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 50V | ||
Length 2mm | ||
Depth 1.2mm | ||
Standards/Approvals Pb RoHS | ||
Maximum DC Resistance 0.4Ω | ||
Height 1.2mm | ||
The Abracon ACM series is wire wound common mode choke have two line type wire wound and comes in small size. This choke use in EMI, noise suppression, USB line filter for personal computers and peripheral, DVC and STB applications.
Small size with ferrite base
Two line type wire wound
High common-mode impedance at noise band and low differential-mode impedance at signal band
Suitable for high-speed signal
RoHS compliant
Related links
- Abracon 450 A Common Mode Choke 0.4 Ω 50V
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- Abracon 3.5 μH 200 mA Common Mode Choke 1.2 Ω 50V dc
- Abracon 0.4 μH 400 mA Common Mode Choke 0.28 Ω 50V dc
- Eaton 40 μH 450 A Common Mode Choke 550V
- Abracon 5 A Common Mode Choke 80V
- Abracon 0.75 A Common Mode Choke 80V
- Abracon 0.4 A Common Mode Choke 80V
