Bourns 100 μH 100 mA Common Mode Choke 3 Ω
- RS Stock No.:
- 854-370
- Mfr. Part No.:
- SRF3225TABG-101Y
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.54
(exc. VAT)
€14.20
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.308 | €11.54 |
| 50 - 245 | €1.87 | €9.35 |
| 250 - 495 | €1.43 | €7.15 |
| 500 + | €1.138 | €5.69 |
*price indicative
- RS Stock No.:
- 854-370
- Mfr. Part No.:
- SRF3225TABG-101Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Common Mode Choke | |
| Series | SRF3225TABG | |
| Maximum DC Current | 100mA | |
| Impedance | 3000Ω | |
| Core Material | Ferrite | |
| Packaging | 2000 pieces per 7 in Reel | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface Mount | |
| Inductance Tolerance | 0.8 | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Length | 3.2mm | |
| Maximum DC Resistance | 3Ω | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Common Mode Choke | ||
Series SRF3225TABG | ||
Maximum DC Current 100mA | ||
Impedance 3000Ω | ||
Core Material Ferrite | ||
Packaging 2000 pieces per 7 in Reel | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface Mount | ||
Inductance Tolerance 0.8 | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Length 3.2mm | ||
Maximum DC Resistance 3Ω | ||
- COO (Country of Origin):
- TW
The Bourns Chip inductor designed for effective noise suppression in automotive and industrial applications, ensuring compliance with various industry standards while maintaining high performance and reliability under challenging conditions.
Shielded construction minimises electromagnetic radiation
AEC-Q200 compliant, ensuring reliability in automotive applications
Meets Open Alliance requirements for 1000Base-T1 Ethernet systems
RoHS compliant and halogen-free, aligning with environmental standards
Related links
- Bourns 100 μH 0.1 A Common Mode Choke 3.5 Ω 50V
- Bourns 100 μH 0.2 A Common Mode Choke 1.5 Ω 50V
- Bourns 100 μH 0.15 A Common Mode Choke 1.5 Ω 80V
- Bourns 100 μH Common Mode Choke 1.5 Ω 80V
- Bourns 100 μH 300 mA Common Mode Choke 0.22 Ω 50V
- Wurth Elektronik 520 μH 24 A Common Mode Choke 3 mΩ 500V ac
- Bourns 2 mH 280 mA Common Mode Choke 3 Ω
- Bourns 200 μH 0.1 A Common Mode Choke 4.5 Ω 50V
