Bourns 100 μH Common Mode Choke 1.5 Ω 80V

Subtotal (1 reel of 2000 units)*

€818.00

(exc. VAT)

€1,006.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.409€818.00

*price indicative

RS Stock No.:
247-5914
Mfr. Part No.:
SRF3225TAFD-101Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

100μH

Product Type

Common Mode Choke

Series

SRF3225TAFD

Impedance

5.1kΩ

Core Material

Ferrite

Test Frequency

100kHz

Packaging

2000 pieces per 7 in Reel

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Choke Voltage

80V

Inductance Tolerance

-30 → 50 %

Length

3.2mm

Maximum DC Resistance

1.5Ω

Height

2.5mm

Depth

2.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Bourns SRF3225TAFD series automotive-Grade common mode chip Inductor are constructed with a ferrite core and bifilar-wound. It has compact size and shielded construction which provide low radiation. It has 100 μH inductance and 0.15 A rated current.

Operating temperature is -40 °C to 125 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy