Wurth Elektronik 82 mH 2.5 A Common Mode Choke 170 mΩ 300V

Get a bulk buy discount

Add 125 more to save €24.87

View bulk pricing options

Subtotal (1 box of 25 units)*

€249.83

(exc. VAT)

€307.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 100€9.993€249.83-
125 +€9.794€244.85€24.87

*price indicative

RS Stock No.:
905-909
Mfr. Part No.:
7848040382
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

82mH

Product Type

Common Mode Choke

Maximum DC Current

2.5A

Series

78480

Packaging

Tray & Carton

Test Frequency

10kHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Mount Type

Through Hole

Pin Count

4

Choke Voltage

300V

Inductance Tolerance

0.5

Depth

18mm

Height

32mm

Termination Style

Through Hole

Maximum DC Resistance

170mΩ

Length

27mm

Standards/Approvals

RoHS

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke is a passive component designed to mitigate common mode noise, allowing differential signals to pass without significant damping. This component is essential for ensuring signal integrity in complex electronic systems.

Operating temperature range from -55 °C to +125 °C for versatile usability

High inductance Value of 82 mH, enhancing circuit performance

Rated current of 2.5 A maximum, supporting robust electrical applications

Compliant with RoHS and REACh standards, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy