KEMET 5.6 mH 2.5 A Common Mode Choke 100 mΩ 250V
- RS Stock No.:
- 186-0839
- Mfr. Part No.:
- SSHB21H-R25056
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-0839
- Mfr. Part No.:
- SSHB21H-R25056
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 5.6mH | |
| Maximum DC Current | 2.5A | |
| Series | SSHB21H | |
| Core Material | Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V | |
| Termination Style | Solder Pad | |
| Length | 26mm | |
| Standards/Approvals | RoHS | |
| Depth | 23mm | |
| Height | 15.5mm | |
| Maximum DC Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 5.6mH | ||
Maximum DC Current 2.5A | ||
Series SSHB21H | ||
Core Material Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V | ||
Termination Style Solder Pad | ||
Length 26mm | ||
Standards/Approvals RoHS | ||
Depth 23mm | ||
Height 15.5mm | ||
Maximum DC Resistance 100mΩ | ||
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 5.6 mH 2.5 A Common Mode Choke 100 mΩ 250V
- KEMET 5.6 mH 18 A Common Mode Choke 17.91 mΩ 1kV
- KEMET 20.5 mH 2.5 A Common Mode Choke 0.145 Ω 250V ac
- KEMET 2.1 mH 2.5 A Common Mode Choke 0.09 Ω 250V ac
- KEMET 4.4 mH 2.5 A Common Mode Choke 0.09 Ω 250V
- Wurth Elektronik 82 mH 2.5 A Common Mode Choke 170 mΩ 300V
- Wurth Elektronik 33 mH 2.5 A Common Mode Choke 94 mΩ 300V
- Wurth Elektronik 5 mH 2.5 A Common Mode Choke 95 mΩ 250V ac
