Wurth Elektronik 700 μH 21.5 A Common Mode Choke 3.8 mΩ 760V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.56

(exc. VAT)

€15.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€12.56
5 - 9€12.19
10 - 49€11.80
50 - 99€11.41
100 +€10.38

*price indicative

RS Stock No.:
126-0968
Distrelec Article No.:
301-89-731
Mfr. Part No.:
744830007215
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

700μH

Series

WE-CMBHV

Maximum DC Current

21.5A

Test Frequency

10kHz

Packaging

Tray & Carton

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Choke Voltage

760V ac

Mount Type

Through Hole

Inductance Tolerance

±30 %

Height

39.5mm

Termination Style

Solder Pad

Depth

23mm

Maximum DC Resistance

3.8mΩ

Length

42.5mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

Wurth WE-CMB HV Series Common Mode Power Line Chokes


Wurth WE-CMB HV common mode chokes are constructed with a high permeability MnZn core material. The WE-CMB HV series are current-compensated common mode chokes for mains applications up to 760 V ac. Due to the plastic case and thicker separator, those common mode inductors have up to three times the rated voltage, twice the insulation voltage, and up to three times greater clearance and creepage distances than the WE-CMB series.

Applications


Power electronics

Power-line input and output filter

Radio interference suppression in motors

Suppression for common mode noise

Wurth Leaded Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy