Wurth Elektronik 2 μH 10 A Common Mode Choke 3.8 mΩ
- RS Stock No.:
- 296-301
- Distrelec Article No.:
- 304-30-049
- Mfr. Part No.:
- 744710210
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €5.10
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €1.988 | €9.94 | - |
| 50 - 95 | €1.886 | €9.43 | €5.10 |
| 100 - 495 | €1.75 | €8.75 | €23.80 |
| 500 - 995 | €1.608 | €8.04 | €190.00 |
| 1000 + | €1.55 | €7.75 | €438.00 |
*price indicative
- RS Stock No.:
- 296-301
- Distrelec Article No.:
- 304-30-049
- Mfr. Part No.:
- 744710210
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2μH | |
| Product Type | Common Mode Choke | |
| Series | WE-SD | |
| Maximum DC Current | 10A | |
| Packaging | Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Lines | 1 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Inductance Tolerance | ±25 % | |
| Maximum Self Resonant Frequency | 150MHz | |
| Depth | 7.6mm | |
| Maximum DC Resistance | 3.8mΩ | |
| Height | 7.6mm | |
| Length | 15.4mm | |
| Standards/Approvals | REACH, JEDEC JS709B, DIN ISO 2768, IEC 61249-2-21, DIN EN 61760-2, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2μH | ||
Product Type Common Mode Choke | ||
Series WE-SD | ||
Maximum DC Current 10A | ||
Packaging Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Lines 1 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Inductance Tolerance ±25 % | ||
Maximum Self Resonant Frequency 150MHz | ||
Depth 7.6mm | ||
Maximum DC Resistance 3.8mΩ | ||
Height 7.6mm | ||
Length 15.4mm | ||
Standards/Approvals REACH, JEDEC JS709B, DIN ISO 2768, IEC 61249-2-21, DIN EN 61760-2, RoHS | ||
- COO (Country of Origin):
- BG
The Wurth Elektronik Rod Core Choke rated current is up to 15 A with inductance independent of rated DC current. It offers high mechanical stability and supports high saturation currents. The operating temperature range is –40°C to +150°C, with custom designs available on request.
Switching regulators
Motors
Power amplifiers
Power supplies
Broadband filtering
Typical in VHF
Related links
- Wurth Elektronik 2 mH 18.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 μH 2.5 A Common Mode Choke 11 mΩ
- Wurth Elektronik 700 μH 21.5 A Common Mode Choke 3.8 mΩ 760V ac
- Murata 100 mA Common Mode Choke 3.8 Ω 5V
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- Wurth Elektronik 2 x 6.8 mH 1.5 A Common Mode Choke 2 x 0.2Ω
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
