Schaffner 1.6 mH 1.5 A Common Mode Choke 94 mΩ 300V ac
- RS Stock No.:
- 133-6097
- Distrelec Article No.:
- 304-30-786
- Mfr. Part No.:
- RN102-1.5-02-1M6
- Manufacturer:
- Schaffner
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€10.25
(exc. VAT)
€12.60
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 23 November 2026
- Plus 315 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | €2.05 | €10.25 |
| 25 - 95 | €1.804 | €9.02 |
| 100 - 245 | €1.582 | €7.91 |
| 250 - 495 | €1.474 | €7.37 |
| 500 + | €1.392 | €6.96 |
*price indicative
- RS Stock No.:
- 133-6097
- Distrelec Article No.:
- 304-30-786
- Mfr. Part No.:
- RN102-1.5-02-1M6
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 1.6mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1.5A | |
| Series | RN | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V ac | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Self Resonant Frequency | 3MHz | |
| Termination Style | Solder Pad | |
| Length | 14mm | |
| Depth | 14mm | |
| Height | 9mm | |
| Maximum DC Resistance | 94mΩ | |
| Standards/Approvals | UL94V-0, IEC/EN 60938-1, UL 1283 | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 1.6mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1.5A | ||
Series RN | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 300V ac | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Self Resonant Frequency 3MHz | ||
Termination Style Solder Pad | ||
Length 14mm | ||
Depth 14mm | ||
Height 9mm | ||
Maximum DC Resistance 94mΩ | ||
Standards/Approvals UL94V-0, IEC/EN 60938-1, UL 1283 | ||
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small Compact design
High saturation resistance and excellent thermal behaviour
Schaffner Leaded Inductors (Chokes)
Approvals
UL recognised
Related links
- Schaffner 1.6 mH 1.5 A Common Mode Choke 94 mΩ 300V ac
- Schaffner 10 mH 1.5 A Common Mode Choke 250 mΩ 300V ac
- Schaffner 1.1 mH 2 A Common Mode Choke 2900 mΩ 300V ac
- Schaffner 1.5 mH 4 A Common Mode Choke 34 mΩ 300V ac
- Schaffner 39 mH 400 mA Common Mode Choke 1.5 Ω 300V ac
- KEMET 1.6 mH 19 A Common Mode Choke 3.07 mΩ 1kV
- KEMET 1.6 mH 21 A Common Mode Choke 10.600 mΩ 1kV
- KEMET 1.6 mH 11 A Common Mode Choke 5.870 mΩ 1kV
