Schaffner 1.5 mH 4 A Common Mode Choke 34 mΩ 300V ac

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 box of 500 units)*

€620.50

(exc. VAT)

€763.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500€1.241€620.50-
1000 - 1000€1.209€604.502%
1500 +€1.179€589.504%

*price indicative

RS Stock No.:
133-5778
Mfr. Part No.:
RN214-4-02-1M5
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Product Type

Common Mode Choke

Inductance

1.5mH

Maximum DC Current

4A

Series

RN

Test Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Automotive Standard

No

Choke Voltage

300V ac

Mount Type

Through Hole

Maximum Self Resonant Frequency

3MHz

Inductance Tolerance

-30 → 50 %

Height

25mm

Depth

23mm

Termination Style

Solder Pad

Length

15.5mm

Standards/Approvals

RoHS, UL, VDE

Maximum DC Resistance

34mΩ

Schaffner RN Series Common Mode Chokes


Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A

DC → 1kHz frequency

100kHz → 3MHz common-mode resonance frequency

Dual-choke configurations

Multiple PCB-mounting options

Small Compact design

High saturation resistance and excellent thermal behaviour

Schaffner Leaded Inductors (Chokes)


Approvals

UL recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy