Wurth Elektronik 51 μH 1 A Common Mode Filter 0.16 Ω 80V

Subtotal (1 reel of 1000 units)*

€1,680.00

(exc. VAT)

€2,070.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.68€1,680.00

*price indicative

RS Stock No.:
144-9878
Mfr. Part No.:
744227S
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

51μH

Product Type

Common Mode Filter

Series

WE-SL2

Maximum DC Current

1A

Impedance

5.5kΩ

Packaging

Tape & Reel

Test Frequency

1kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

AEC-Q200

Pin Count

6

Mount Type

Surface

Choke Voltage

80V

Inductance Tolerance

±30 %

Standards/Approvals

REACH, RoHS

Length

9.2mm

Termination Style

Surface Mount

Depth

6mm

Maximum DC Resistance

0.16Ω

Height

5mm

COO (Country of Origin):
CN

Wurth Elektronik WE-SL2 Series Common Mode Filter, 51μH Inductance, 5.5kΩ Impedance - 744227S


This common mode filter is a surface-mounted choke designed to suppress differential and common-mode interference in automotive and industrial systems. It operates across a wide temperature range and meets automotive quality criteria for use in demanding environments. The component is supplied on tape and reel for automated assembly and is suitable where Compact EMI mitigation is required.

Features and Benefits:


• 51μH inductance reduces unwanted common-mode noise
• 5.5kΩ impedance at test frequency improves EMI attenuation
• ±30% inductance tolerance allows predictable circuit behaviour
• 0.16Ω maximum DC resistance minimises insertion loss
• Rated to 80V choke voltage for moderate-voltage systems

Applications


• Suitable for automotive ECU noise suppression
• Ideal for CAN and LIN bus interference control
• Used with power supply input filtering in vehicles
• Can be used for in-vehicle infotainment EMI reduction

What temperature range can it withstand?


It functions from -40°C up to 125°C for extended automotive operation.

How many lines does the component filter?


It filters two lines using a dual-line common mode arrangement.

What mounting and termination method does it use?


It is designed for surface mounting with SMD termination style for pick-and-place assembly.

What packaging format is provided for production runs?


Components are shipped on tape and reel to support automated placement.

What test frequency is used to specify impedance?


Impedance and related measurements are specified at a 1kHz test frequency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy