Wurth Elektronik 100 μH 450 mA Common Mode Filter 0.45 Ω 80V
- RS Stock No.:
- 904-0278
- Distrelec Article No.:
- 301-65-041
- Mfr. Part No.:
- 744253101
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save €7.00
View bulk pricing optionsSubtotal (1 unit)*
€2.26
(exc. VAT)
€2.78
(inc. VAT)
In Stock
- 2,536 unit(s) ready to ship from another location
- Plus 4,481 unit(s) shipping from 30 November 2026
- Plus 2,490 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.26 | - |
| 25 - 99 | €1.98 | €7.00 |
| 100 - 249 | €1.84 | €42.00 |
| 250 - 499 | €1.70 | €140.00 |
| 500 + | €1.57 | €345.00 |
*price indicative
- RS Stock No.:
- 904-0278
- Distrelec Article No.:
- 301-65-041
- Mfr. Part No.:
- 744253101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Common Mode Filter | |
| Series | WE-SL2 | |
| Maximum DC Current | 450mA | |
| Impedance | 5kΩ | |
| Test Frequency | 1kHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Choke Voltage | 80V | |
| Length | 9.2mm | |
| Height | 2.5mm | |
| Depth | 6.6mm | |
| Maximum DC Resistance | 0.45Ω | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Common Mode Filter | ||
Series WE-SL2 | ||
Maximum DC Current 450mA | ||
Impedance 5kΩ | ||
Test Frequency 1kHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Pin Count 4 | ||
Choke Voltage 80V | ||
Length 9.2mm | ||
Height 2.5mm | ||
Depth 6.6mm | ||
Maximum DC Resistance 0.45Ω | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH | ||
Wurth Elektronik WE-SL2 Series Common Mode Filter, 100μH Inductance, 450mA Current - 744253101
This common mode filter is designed to reduce electromagnetic interference in Compact surface-mounted assemblies. It operates across a wide temperature range and is intended for applications requiring robust EMI suppression, low-resistance current paths and compliance with contemporary environmental substance regulations.
Features and Benefits:
• 100μH inductance provides effective common-mode noise attenuation
• 0.45Ω maximum DC resistance minimises power loss during operation
• 450mA maximum DC current supports low-to-moderate current circuits
• 80V choke voltage tolerates moderate transient conditions
• 5kΩ impedance improves suppression of high-frequency interference
• 0.45Ω maximum DC resistance minimises power loss during operation
• 450mA maximum DC current supports low-to-moderate current circuits
• 80V choke voltage tolerates moderate transient conditions
• 5kΩ impedance improves suppression of high-frequency interference
Applications
• Suitable for signal-line EMI suppression in consumer electronics
• Ideal for filtering in communication-interface modules
• Used for noise reduction in industrial control boards
• Can be used for interference mitigation on power distribution lines
• Ideal for filtering in communication-interface modules
• Used for noise reduction in industrial control boards
• Can be used for interference mitigation on power distribution lines
What mounting method does it employ?
It uses surface termination for automated SMD placement.
What are the dimensional constraints for board layout?
The component measures 9.2mm length, 6.6mm depth and 2.5mm height for footprint planning.
How is it supplied for volume assembly?
It is packaged on tape and reel for pick-and-place processes.
What environmental registrations does it meet?
It is RoHS and REACH compliant.
What are its specified operating temperature limits?
It functions between -40°C minimum and 125°C maximum.
Related links
- Wurth Elektronik 478 nH 280 mA Common Mode Filter 0.45 Ω 50V
- Wurth Elektronik 0.48 μH 280 mA Common Mode Filter 0.45 mΩ 50V
- Wurth Elektronik 470 μH 400 mA Common Mode Filter 0.35 Ω 80V
- Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V
- Wurth Elektronik 245 pH 650 mA Common Mode Filter 2560 mΩ 250V
- Wurth Elektronik 131 nH 370 mA Common Mode Filter 0.3 Ω 50V
- Wurth Elektronik 82 μH 300 mA Common Mode Filter 0.2 Ω 80V
- Wurth Elektronik 367 nH 300 mA Common Mode Filter 0.4 Ω 50V
