Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac

Subtotal (1 box of 50 units)*

€264.00

(exc. VAT)

€324.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€5.28€264.00

*price indicative

RS Stock No.:
163-7898
Mfr. Part No.:
7446424003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

2mH

Maximum DC Current

4A

Series

WE-LF

Packaging

Tray & Carton

Test Frequency

10kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Pin Count

4

Choke Voltage

250V ac

Mount Type

Through Hole

Inductance Tolerance

±30 %

Height

35.5mm

Standards/Approvals

RoHS, REACH, ENEC, VDE

Length

32.5mm

Maximum DC Resistance

0.65Ω

Depth

21.5mm

COO (Country of Origin):
TH

Wurth WE-LF Series Common Mode Chokes


Dual toroidal-core chokes for use in mains filter circuits

The high-quality core material allows suppression over a wide frequency range

4-pin housing

Toroidal-core chokes with segment winding

Good suppression of common-mode interference in the low- to medium- frequency range

Limited leakage field

Applications: Mains filters, power electronics, switched-mode power supply units

Wurth Leaded Inductors (Chokes)


Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy