Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.31

(exc. VAT)

€5.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 89 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.31
10 - 24€4.06
25 - 49€3.84
50 - 99€3.48
100 +€3.19

*price indicative

Packaging Options:
RS Stock No.:
904-0366
Distrelec Article No.:
301-88-776
Mfr. Part No.:
7446622002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

2mH

Maximum DC Current

2A

Series

WE-LF

Impedance

100mΩ

Test Frequency

10kHz

Packaging

Tray & Carton

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Pin Count

4

Mount Type

Through Hole

Choke Voltage

250V ac

Inductance Tolerance

±30 %

Maximum DC Resistance

0.1Ω

Standards/Approvals

VDE, ENEC, REACH, RoHS

Height

13mm

Wurth WE-LF Series Common Mode Chokes


Dual toroidal-core chokes for use in mains filter circuits

The high-quality core material allows suppression over a wide frequency range

4-pin housing

Toroidal-core chokes with segment winding

Good suppression of common-mode interference in the low- to medium- frequency range

Limited leakage field

Applications: Mains filters, power electronics, switched-mode power supply units

Wurth Leaded Inductors (Chokes)


Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy