Wurth Elektronik 700 μH 4 A Common Mode Choke 0.027 Ω 250V ac
- RS Stock No.:
- 163-8225
- Mfr. Part No.:
- 74466240007
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 90 units)*
€272.34
(exc. VAT)
€334.98
(inc. VAT)
In Stock
- 2,790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 + | €3.026 | €272.34 |
*price indicative
- RS Stock No.:
- 163-8225
- Mfr. Part No.:
- 74466240007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 700μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 4A | |
| Series | WE-LF | |
| Impedance | 27mΩ | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Inductance Tolerance | ±30 % | |
| Maximum DC Resistance | 0.027Ω | |
| Standards/Approvals | ENEC, RoHS, VDE, REACH | |
| Height | 13mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 700μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 4A | ||
Series WE-LF | ||
Impedance 27mΩ | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Inductance Tolerance ±30 % | ||
Maximum DC Resistance 0.027Ω | ||
Standards/Approvals ENEC, RoHS, VDE, REACH | ||
Height 13mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-LF Series Common Mode Choke, 700μH Inductance, 4A Maximum DC Current - 74466240007
This common mode choke provides differential-noise suppression in mains and signal lines for non-automotive equipment. It is designed for through-hole mounting and intended to operate across a wide temperature range while meeting recognised European electrical standards. Typical deployment is where EMI attenuation and robust current handling are required in power-conversion and filter networks.
Features and Benefits:
• 700μH inductance reduces common-mode interference in two-line circuits
• ±30% inductance tolerance allows predictable performance variation
• 4A maximum DC current supports moderate power applications
• 27mΩ impedance yields low insertion loss for minimal voltage drop
• 125°C maximum operating temperature permits elevated thermal operation
• ±30% inductance tolerance allows predictable performance variation
• 4A maximum DC current supports moderate power applications
• 27mΩ impedance yields low insertion loss for minimal voltage drop
• 125°C maximum operating temperature permits elevated thermal operation
Applications
• Suitable for EMI suppression in switch-mode power supplies
• Ideal for filtering in industrial control equipment
• Used with mains input stages requiring 250V AC handling
• Can be used for noise reduction on two-line data interfaces
• Ideal for filtering in industrial control equipment
• Used with mains input stages requiring 250V AC handling
• Can be used for noise reduction on two-line data interfaces
What pin configuration does it provide for PCB assembly?
It uses a four-pin through-hole layout providing two-line common-mode placement with straightforward soldering.
How is long-term exposure to elevated temperatures addressed?
The component is rated to operate up to 125°C which maintains electrical parameters under high-temperature conditions.
What packaging formats are available for handling and storage?
Units are supplied in tray and carton packaging suitable for automated pick-and-place and bulk transport.
Which tests define the components inductance measurement conditions?
Inductance is specified at a 10kHz test frequency to reflect performance in typical EMI environments.
What approvals confirm its suitability for regulated applications?
It holds ENEC, VDE, RoHS and REACH approvals indicating conformity with specified European safety and material standards.
Approvals
UL
Related links
- Wurth Elektronik 700 μH 4 A Common Mode Choke 0.027 Ω 250V ac
- Wurth Elektronik 700 μH 21.5 A Common Mode Choke 3.8 mΩ 760V ac
- KEMET 2.6 mH 5 A Common Mode Choke 0.027 Ω 250V ac
- Murata 2.5 A Common Mode Choke 0.027 Ω 50V
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- Wurth Elektronik 700 μH Manganese Zinc Common Mode Choke 13 mΩ Rdc 250V, WE-CMB HC
- Wurth Elektronik 6.8 mH 1 A Common Mode Choke 0.12 Ω 250V ac
