KEMET 10 mH 200 mA Common Mode Choke 4 Ω 250V ac
- RS Stock No.:
- 169-6899
- Mfr. Part No.:
- SU9VF-02100
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-6899
- Mfr. Part No.:
- SU9VF-02100
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 10mH | |
| Maximum DC Current | 200mA | |
| Series | SU-9VF | |
| Test Frequency | 1kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Depth | 11mm | |
| Standards/Approvals | RoHS | |
| Height | 17mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 4Ω | |
| Length | 17mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 10mH | ||
Maximum DC Current 200mA | ||
Series SU-9VF | ||
Test Frequency 1kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Depth 11mm | ||
Standards/Approvals RoHS | ||
Height 17mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 4Ω | ||
Length 17mm | ||
- COO (Country of Origin):
- VN
Kemet SU9VF/9HF Series Common Mode Chokes
Kemet SU Coils, SU9VF/9HF AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated current up to 0.7A
DC resistances as low as 0.44 Ω
Inductances up to 10 mH
Related links
- KEMET 10 mH 200 mA Common Mode Choke 4 Ω 250V ac
- KEMET 10 mH 100 mA Common Mode Choke 8 Ω 250V ac
- KEMET 14 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 8 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 12 mH 200 mA Common Mode Choke 6.5 Ω 125V ac
- RS PRO 4.7 mH 200 mA Common Mode Choke 860 mΩ
- RS PRO 4.7 mH 200 mA Common Mode Choke 840 mΩ
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
