KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac

Get a bulk buy discount

Add 200 more to save 3%

View bulk pricing options

Subtotal (1 tray of 100 units)*

€112.50

(exc. VAT)

€138.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
Saving
100 - 100€1.125€112.50-
200 - 400€1.08€108.003%
500 +€1.047€104.706%

*price indicative

RS Stock No.:
183-6512
Mfr. Part No.:
SSR10VS-30013
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

1.3mH

Maximum DC Current

3A

Series

SSR10VS

Test Frequency

10kHz

Packaging

Tray

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Standards/Approvals

No

Depth

13mm

Height

21mm

Length

23.5mm

Termination Style

Solder Pad

Maximum DC Resistance

0.06Ω

COO (Country of Origin):
VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.

Proprietary S15H ferrite material

High permeability

High impedance in wide frequency range due to divided bobbin

Compact size, low profile and light weight

Operating temperature range from −25°C to +120°C

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy