KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-6696
Mfr. Part No.:
SSR10VS-30013
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

1.3mH

Product Type

Common Mode Choke

Maximum DC Current

3A

Series

SSR10VS

Packaging

Tray

Test Frequency

10kHz

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V ac

Standards/Approvals

No

Depth

13mm

Maximum DC Resistance

0.06Ω

Height

21mm

Length

23.5mm

Termination Style

Solder Pad

COO (Country of Origin):
VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.

Proprietary S15H ferrite material

High permeability

High impedance in wide frequency range due to divided bobbin

Compact size, low profile and light weight

Operating temperature range from −25°C to +120°C

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy