KEMET 39 μH 30 A Common Mode Choke 6.8 mΩ
- RS Stock No.:
- 183-6577
- Mfr. Part No.:
- HHBC24N-2R1B0039V
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-6577
- Mfr. Part No.:
- HHBC24N-2R1B0039V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 39μH | |
| Product Type | Common Mode Choke | |
| Series | HHBC | |
| Maximum DC Current | 30A | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Height | 25.7mm | |
| Maximum DC Resistance | 6.8mΩ | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Depth | 50.1mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 39μH | ||
Product Type Common Mode Choke | ||
Series HHBC | ||
Maximum DC Current 30A | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Height 25.7mm | ||
Maximum DC Resistance 6.8mΩ | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Depth 50.1mm | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields,such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 39 μH 30 A Common Mode Choke 6.8 mΩ
- KEMET 65 μH 30 A Common Mode Choke 6.2 mΩ
- KEMET 270 μH 30 A Common Mode Choke 0.92 mΩ 1000V
- KEMET 110 μH 30 A Common Mode Choke 0.767 mΩ 1000V
- KEMET 174 μH 20 A Common Mode Choke 11.8 mΩ
- KEMET 400 μH 27 A Common Mode Choke 1.18 mΩ 1000V
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- KEMET 67 μH 8 A Common Mode Choke 22.2 mΩ
