KEMET 65 μH 30 A Common Mode Choke 6.2 mΩ
- RS Stock No.:
- 183-6632
- Mfr. Part No.:
- SHBC24W-2R1B0065V
- Manufacturer:
- KEMET
Subtotal (1 tray of 9 units)*
€128.74
(exc. VAT)
€158.35
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 9 + | €14.304 | €128.74 |
*price indicative
- RS Stock No.:
- 183-6632
- Mfr. Part No.:
- SHBC24W-2R1B0065V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 65μH | |
| Series | SHBC | |
| Maximum DC Current | 30A | |
| Core Material | Fe-Si-Al Dust | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Length | 57.6mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 6.2mΩ | |
| Standards/Approvals | RoHS | |
| Depth | 57.6mm | |
| Height | 31.2mm | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 65μH | ||
Series SHBC | ||
Maximum DC Current 30A | ||
Core Material Fe-Si-Al Dust | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Length 57.6mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 6.2mΩ | ||
Standards/Approvals RoHS | ||
Depth 57.6mm | ||
Height 31.2mm | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 65 μH 30 A Common Mode Choke 6.2 mΩ
- KEMET 39 μH 30 A Common Mode Choke 6.8 mΩ
- KEMET 110 μH 30 A Common Mode Choke 0.767 mΩ 1000V
- KEMET 660 μH 50 A Common Mode Choke
- KEMET 400 μH 50 A Common Mode Choke 1000V
- KEMET 1.2 mH 23 A Common Mode Choke 1000V
- KEMET 900 μH 24 A Common Mode Choke 1.92 mΩ 1000V
- KEMET 5.9 mH 4 A Common Mode Choke 0.055 Ω 250V ac
