KEMET 65 μH 30 A Common Mode Choke 6.2 mΩ
- RS Stock No.:
- 183-6605
- Mfr. Part No.:
- PHBC24W-2R1B0065V
- Manufacturer:
- KEMET
Subtotal (1 tray of 9 units)*
€340.524
(exc. VAT)
€418.842
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 9 + | €37.836 | €340.52 |
*price indicative
- RS Stock No.:
- 183-6605
- Mfr. Part No.:
- PHBC24W-2R1B0065V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 65μH | |
| Product Type | Common Mode Choke | |
| Series | PHBC | |
| Maximum DC Current | 30A | |
| Core Material | Nickel Iron Dust | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Depth | 31.2mm | |
| Standards/Approvals | RoHS | |
| Length | 57.6mm | |
| Height | 57.6mm | |
| Maximum DC Resistance | 6.2mΩ | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 65μH | ||
Product Type Common Mode Choke | ||
Series PHBC | ||
Maximum DC Current 30A | ||
Core Material Nickel Iron Dust | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Depth 31.2mm | ||
Standards/Approvals RoHS | ||
Length 57.6mm | ||
Height 57.6mm | ||
Maximum DC Resistance 6.2mΩ | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/ converters as well as normal noise countermeasures.
Fe-Ni dust core material
Most suitable for big current applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Related links
- KEMET 65 μH 30 A Common Mode Choke 6.2 mΩ
- KEMET 39 μH 30 A Common Mode Choke 6.8 mΩ
- KEMET 110 μH 30 A Common Mode Choke 0.767 mΩ 1000V
- KEMET 660 μH 50 A Common Mode Choke
- KEMET 400 μH 50 A Common Mode Choke 1000V
- KEMET 1.2 mH 23 A Common Mode Choke 1000V
- KEMET 900 μH 24 A Common Mode Choke 1.92 mΩ 1000V
- KEMET 5.9 mH 4 A Common Mode Choke 0.055 Ω 250V ac
