KEMET 17.5 μH 800 mA Common Mode Choke 105 mΩ
- RS Stock No.:
- 186-0649
- Mfr. Part No.:
- SHO-501
- Manufacturer:
- KEMET
Subtotal (1 box of 1000 units)*
€919.00
(exc. VAT)
€1,130.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.919 | €919.00 |
*price indicative
- RS Stock No.:
- 186-0649
- Mfr. Part No.:
- SHO-501
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 17.5μH | |
| Series | SHO | |
| Maximum DC Current | 800mA | |
| Packaging | Box | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Termination Style | PCB Pin | |
| Length | 6.2mm | |
| Height | 6.2mm | |
| Depth | 3.4mm | |
| Maximum DC Resistance | 105mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 17.5μH | ||
Series SHO | ||
Maximum DC Current 800mA | ||
Packaging Box | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Termination Style PCB Pin | ||
Length 6.2mm | ||
Height 6.2mm | ||
Depth 3.4mm | ||
Maximum DC Resistance 105mΩ | ||
- COO (Country of Origin):
- VN
The KEMET SHO coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +70°C (except SHO-303: -25°C to +75°C and SHO-402 and SHO-501: -25°C to +80°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Related links
- KEMET 17.5 μH 800 mA Common Mode Choke 105 mΩ
- KEMET 99 μH 800 mA Common Mode Choke 120 mΩ 50V dc
- KEMET 47.5 mH 600 mA Common Mode Choke 1.3 Ω 250V ac
- KEMET 54 mH 800 mA Common Mode Choke 880 mΩ 250V ac
- KEMET 70 mH 700 mA Common Mode Choke 1.16 Ω 250V
- KEMET 37 mH 300 mA Common Mode Choke 4.2 Ω 250V
- KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
- KEMET 23.7 mH 600 mA Common Mode Choke 0.78 Ω 250V ac
