KEMET 28 μH 5 A Common Mode Choke 21.1 mΩ
- RS Stock No.:
- 183-6613
- Mfr. Part No.:
- SHBC12-1R0A0028V
- Manufacturer:
- KEMET
Subtotal (1 tray of 40 units)*
€119.04
(exc. VAT)
€146.40
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | €2.976 | €119.04 |
*price indicative
- RS Stock No.:
- 183-6613
- Mfr. Part No.:
- SHBC12-1R0A0028V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 28μH | |
| Product Type | Common Mode Choke | |
| Series | SHBC | |
| Maximum DC Current | 5A | |
| Core Material | Fe-Si-Al Dust | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Length | 26mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 21.1mΩ | |
| Standards/Approvals | RoHS | |
| Depth | 12.1mm | |
| Height | 26mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 28μH | ||
Product Type Common Mode Choke | ||
Series SHBC | ||
Maximum DC Current 5A | ||
Core Material Fe-Si-Al Dust | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Length 26mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 21.1mΩ | ||
Standards/Approvals RoHS | ||
Depth 12.1mm | ||
Height 26mm | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from−40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 28 μH 5 A Common Mode Choke 21.1 mΩ
- KEMET 51 μH 5 A Common Mode Choke 28 mΩ
- KEMET 2.6 mH 5 A Common Mode Choke 0.027 Ω 250V ac
- KEMET 3.5 mH 5 A Common Mode Choke 0.87 mΩ
- KEMET 2.92 mH 5 A Common Mode Choke 40.6 mΩ
- KEMET 0.62 mH 5 A Common Mode Choke 25 mΩ
- KEMET 6 μH 5 A Common Mode Choke 8 mΩ 50V dc
- KEMET 17.8 mH 5 A Common Mode Choke 32.6 mΩ 1000V
