KEMET 120 μH 8 A Common Mode Choke 29.9 mΩ

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-6622
Mfr. Part No.:
SHBC14-1R2A0120V
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

120μH

Product Type

Common Mode Choke

Maximum DC Current

8A

Series

SHBC

Test Frequency

100kHz

Packaging

Tray

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Inductance Tolerance

20 %

Standards/Approvals

No

Termination Style

Solder Pad

Length

34mm

Height

18.6mm

Depth

34mm

Maximum DC Resistance

29.9mΩ

COO (Country of Origin):
VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.

Fe-Si-Al dust core material

Available for smoothing and converting

Low core loss

High frequency drive

Wide variety of sizes and specifications

Operating temperature range from −40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy