KEMET 120 μH 8 A Common Mode Choke 29.9 mΩ
- RS Stock No.:
- 183-6955
- Mfr. Part No.:
- SHBC14-1R2A0120V
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-6955
- Mfr. Part No.:
- SHBC14-1R2A0120V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 120μH | |
| Product Type | Common Mode Choke | |
| Series | SHBC | |
| Maximum DC Current | 8A | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Maximum DC Resistance | 29.9mΩ | |
| Standards/Approvals | No | |
| Height | 18.6mm | |
| Termination Style | Solder Pad | |
| Length | 34mm | |
| Depth | 34mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 120μH | ||
Product Type Common Mode Choke | ||
Series SHBC | ||
Maximum DC Current 8A | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Maximum DC Resistance 29.9mΩ | ||
Standards/Approvals No | ||
Height 18.6mm | ||
Termination Style Solder Pad | ||
Length 34mm | ||
Depth 34mm | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 120 μH 8 A Common Mode Choke 29.9 mΩ
- KEMET 187 μH 8 A Common Mode Choke 37.6 mΩ
- KEMET 67 μH 8 A Common Mode Choke 22.2 mΩ
- KEMET 7.4 mH 8 A Common Mode Choke 14.2 mΩ 1000V
- KEMET 1.2 mH 8 A Common Mode Choke 16.24 mΩ
- KEMET 0.43 mH 8 A Common Mode Choke 16.24 mΩ 500V ac/dc
- KEMET 1.5 mH 8 A Common Mode Choke 8.7 mΩ 1000V
- KEMET 1.5 mH 8 A Common Mode Choke 8.98 mΩ 1000V
