KEMET 2.6 mH 2.2 A Common Mode Choke 0.1 Ω 250V ac
- RS Stock No.:
- 183-6646
- Mfr. Part No.:
- SSR10HS-22026
- Manufacturer:
- KEMET
Subtotal (1 pack of 5 units)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.50 | €1.50 |
*price indicative
- RS Stock No.:
- 183-6646
- Mfr. Part No.:
- SSR10HS-22026
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 2.6mH | |
| Product Type | Common Mode Choke | |
| Series | SSR10HS | |
| Maximum DC Current | 2.2A | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Depth | 18mm | |
| Height | 13.5mm | |
| Length | 22mm | |
| Maximum DC Resistance | 0.1Ω | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 2.6mH | ||
Product Type Common Mode Choke | ||
Series SSR10HS | ||
Maximum DC Current 2.2A | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Depth 18mm | ||
Height 13.5mm | ||
Length 22mm | ||
Maximum DC Resistance 0.1Ω | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 2.6 mH 2.2 A Common Mode Choke 0.1 Ω 250V ac
- KEMET 2.6 mH 5 A Common Mode Choke 0.027 Ω 250V ac
- KEMET 2.6 mH 35 A Common Mode Choke 0.0147 Ω 1000V
- KEMET 1.4 mH 2.2 A Common Mode Choke 120 mΩ 250V
- KEMET 3.5 mH 2.2 A Common Mode Choke 0.12 mΩ 250V ac
- KEMET 3.4 mH 2.2 A Common Mode Choke 0.11 Ω 250V ac
- KEMET 2.7 mH 2.2 A Common Mode Choke 110 mΩ 250V ac
- KEMET 1 mH 2.2 A Common Mode Choke 5.90 Ω 250V ac, 500 V ac
