KEMET 3.4 mH 2.2 A Common Mode Choke 0.11 Ω 250V ac
- RS Stock No.:
- 183-6659
- Mfr. Part No.:
- SSR10V-22034
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- Plus 99 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €6.67 | €1.334 | - |
| 5 - 9 | €5.98 | €1.196 | 10% |
| 10 + | €5.48 | €1.096 | 17% |
*price indicative
- RS Stock No.:
- 183-6659
- Mfr. Part No.:
- SSR10V-22034
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 3.4mH | |
| Series | SSR10V | |
| Maximum DC Current | 2.2A | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Depth | 13mm | |
| Height | 21mm | |
| Length | 23.5mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 0.11Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 3.4mH | ||
Series SSR10V | ||
Maximum DC Current 2.2A | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Depth 13mm | ||
Height 21mm | ||
Length 23.5mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 0.11Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 3.4 mH 2.2 A Common Mode Choke 0.11 Ω 250V ac
- KEMET 3.5 mH 2.2 A Common Mode Choke 0.12 mΩ 250V ac
- KEMET 1.4 mH 2.2 A Common Mode Choke 120 mΩ 250V
- KEMET 2.6 mH 2.2 A Common Mode Choke 0.1 Ω 250V ac
- KEMET 2.7 mH 2.2 A Common Mode Choke 110 mΩ 250V ac
- KEMET 1 mH 2.2 A Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
