KEMET 38 μH 3 A Common Mode Choke 31.2 mΩ
- RS Stock No.:
- 183-6691
- Mfr. Part No.:
- HHBC10-0R8A0038V
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.99
(exc. VAT)
€4.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €3.99 |
| 25 - 49 | €3.73 |
| 50 - 99 | €3.46 |
| 100 - 249 | €3.25 |
| 250 + | €2.96 |
*price indicative
- RS Stock No.:
- 183-6691
- Mfr. Part No.:
- HHBC10-0R8A0038V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 38μH | |
| Maximum DC Current | 3A | |
| Series | HHBC | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Maximum DC Resistance | 31.2mΩ | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Height | 11.7mm | |
| Length | 9mm | |
| Depth | 21.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 38μH | ||
Maximum DC Current 3A | ||
Series HHBC | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Maximum DC Resistance 31.2mΩ | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Height 11.7mm | ||
Length 9mm | ||
Depth 21.5mm | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 38 μH 3 A Common Mode Choke 31.2 mΩ
- KEMET 68 μH 3 A Common Mode Choke 42.3 mΩ
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- KEMET 1.5 μH 3 A Common Mode Choke 20 mΩ 50V
- KEMET 0.35 μH 3 A Common Mode Choke 16 mΩ 150V
- KEMET 7.5 μH 3 A Common Mode Choke 20 mΩ 150V dc, 50 V dc
- KEMET 7.5 μH 3 A Common Mode Choke 30 mΩ 150V dc, 50 V dc
- KEMET 1.7 mH 3 A Common Mode Choke 0.07 Ω 250V ac
