KEMET 47 mH 1.6 A Common Mode Choke 0.327 Ω 250V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.86

(exc. VAT)

€3.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€2.86
10 +€2.39

*price indicative

RS Stock No.:
183-6698
Mfr. Part No.:
SSRH24NV-16470
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

47mH

Maximum DC Current

1.6A

Series

SSRH

Core Material

Manganese Zinc Ferrite

Packaging

Tray

Test Frequency

10kHz

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Maximum DC Resistance

0.327Ω

Termination Style

Solder Pad

Length

25.5mm

Height

31mm

Standards/Approvals

RoHS

Depth

20mm

COO (Country of Origin):
VN
The Kemet SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measure fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.

Proprietary S18H ferrite material

High permeability

Large inductance due to non-divided bobbin

Expanded current range up to 5A

Compact size and light weight

Operating temperature range from −25°C to +120°C

Flame retardant base and bobbin

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy