KEMET 31 mH 2 A Common Mode Choke 0.214 Ω 250V ac
- RS Stock No.:
- 183-6536
- Mfr. Part No.:
- SSRH24NV-20310
- Manufacturer:
- KEMET
Subtotal (1 tray of 40 units)*
€78.24
(exc. VAT)
€96.24
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | €1.956 | €78.24 |
*price indicative
- RS Stock No.:
- 183-6536
- Mfr. Part No.:
- SSRH24NV-20310
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 31mH | |
| Maximum DC Current | 2A | |
| Series | SSRH | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 0.214Ω | |
| Standards/Approvals | RoHS | |
| Depth | 20mm | |
| Length | 25.5mm | |
| Height | 31mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 31mH | ||
Maximum DC Current 2A | ||
Series SSRH | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 0.214Ω | ||
Standards/Approvals RoHS | ||
Depth 20mm | ||
Length 25.5mm | ||
Height 31mm | ||
- COO (Country of Origin):
- VN
The Kemet SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measure fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 31 mH 2 A Common Mode Choke 0.214 Ω 250V ac
- KEMET 4.1 mH 5 A Common Mode Choke 0.035 Ω 250V ac
- KEMET 20.5 mH 2.5 A Common Mode Choke 0.145 Ω 250V ac
- KEMET 47 mH 1.6 A Common Mode Choke 0.327 Ω 250V ac
- KEMET 65.5 mH 1.2 A Common Mode Choke 0.475 Ω 250V ac
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 13 mH 2 A Common Mode Choke 3.25 mΩ
- KEMET 2.32 mH 2 A Common Mode Choke 90 mΩ
