KEMET 74.5 mH 400 mA Common Mode Choke 2.5 Ω 250V ac
- RS Stock No.:
- 183-6700
- Mfr. Part No.:
- SSR10VS-04745
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save €4.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Temporarily out of stock
- Shipping from 24 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.34 | €1.668 | - |
| 5 - 9 | €7.48 | €1.496 | €4.30 |
| 10 + | €6.85 | €1.37 | €14.90 |
*price indicative
- RS Stock No.:
- 183-6700
- Mfr. Part No.:
- SSR10VS-04745
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 74.5mH | |
| Product Type | Common Mode Choke | |
| Series | SSR10VS | |
| Maximum DC Current | 400mA | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Height | 21mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 2.5Ω | |
| Standards/Approvals | RoHS | |
| Length | 23.5mm | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 74.5mH | ||
Product Type Common Mode Choke | ||
Series SSR10VS | ||
Maximum DC Current 400mA | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Height 21mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 2.5Ω | ||
Standards/Approvals RoHS | ||
Length 23.5mm | ||
Depth 13mm | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 74.5 mH 400 mA Common Mode Choke 2.5 Ω 250V ac
- KEMET 76 mH 400 mA Common Mode Choke 2.7 Ω 250V
- KEMET 25 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- KEMET 59.6 mH 400 mA Common Mode Choke 2.02 Ω 250V
- KEMET 32 mH 400 mA Common Mode Choke 2.7 Ω 250V ac
- KEMET 105 mH 400 mA Common Mode Choke 2.03 Ω 250V ac
- KEMET 91 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- KEMET 26.5 mH 400 mA Common Mode Choke 2.45 Ω 250V
