KEMET 105 mH 400 mA Common Mode Choke 2.03 Ω 250V ac
- RS Stock No.:
- 186-1182
- Mfr. Part No.:
- SSHB21HS-R041050
- Manufacturer:
- KEMET
Subtotal (1 pack of 5 units)*
€7.54
(exc. VAT)
€9.28
(inc. VAT)
In Stock
- Plus 260 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.508 | €7.54 |
*price indicative
- RS Stock No.:
- 186-1182
- Mfr. Part No.:
- SSHB21HS-R041050
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 105mH | |
| Product Type | Common Mode Choke | |
| Series | SSHB21HS | |
| Maximum DC Current | 400mA | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Height | 15.5mm | |
| Depth | 23mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 2.03Ω | |
| Termination Style | Solder Pad | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 105mH | ||
Product Type Common Mode Choke | ||
Series SSHB21HS | ||
Maximum DC Current 400mA | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Height 15.5mm | ||
Depth 23mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 2.03Ω | ||
Termination Style Solder Pad | ||
Length 26mm | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 105 mH 400 mA Common Mode Choke 2.03 Ω 250V ac
- KEMET 59.6 mH 400 mA Common Mode Choke 2.02 Ω 250V
- KEMET 76 mH 400 mA Common Mode Choke 2.7 Ω 250V
- KEMET 74.5 mH 400 mA Common Mode Choke 2.5 Ω 250V ac
- KEMET 91 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- KEMET 25 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- KEMET 26.5 mH 400 mA Common Mode Choke 2.45 Ω 250V
- KEMET 62 mH 400 mA Common Mode Choke 2.45 Ω 250V
