KEMET 107 μH 3 A Toroidal Inductor 53 mΩ
- RS Stock No.:
- 183-6728
- Mfr. Part No.:
- HHBC10-0R8A0107V
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 20 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€5.05
(exc. VAT)
€6.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €5.05 | - |
| 20 + | €4.15 | 17% |
*price indicative
- RS Stock No.:
- 183-6728
- Mfr. Part No.:
- HHBC10-0R8A0107V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Toroidal Inductor | |
| Inductance | 107μH | |
| Maximum DC Current | 3A | |
| Series | HHBC | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Maximum DC Resistance | 53mΩ | |
| Termination Style | Solder Pad | |
| Length | 9mm | |
| Height | 12.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 22mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Toroidal Inductor | ||
Inductance 107μH | ||
Maximum DC Current 3A | ||
Series HHBC | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Maximum DC Resistance 53mΩ | ||
Termination Style Solder Pad | ||
Length 9mm | ||
Height 12.1mm | ||
Standards/Approvals RoHS | ||
Depth 22mm | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 107 μH 3 A Common Mode Choke 53 mΩ
- KEMET 67 μH 8 A Toroidal Inductor 22.2 mΩ
- KEMET 38 μH 3 A Common Mode Choke 31.2 mΩ
- KEMET 68 μH 3 A Common Mode Choke 42.3 mΩ
- KEMET 3.5 mH 5 A Common Mode Choke 35 mΩ 250V
- KEMET 51 μH 5 A Common Mode Choke 28 mΩ
- KEMET 81 μH 6 A Common Mode Choke 24.7 mΩ
- KEMET 127 μH 6 A Common Mode Choke 31.7 mΩ
