KEMET 120 μH 8 A Common Mode Choke 29.9 mΩ

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.08

(exc. VAT)

€7.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€6.08
10 - 24€5.83
25 - 49€5.54
50 +€5.23

*price indicative

RS Stock No.:
183-6754
Mfr. Part No.:
HHBC14-1R2A0120V
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

120μH

Product Type

Common Mode Choke

Maximum DC Current

8A

Series

HHBC

Core Material

Fe-Si Dust

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Pin Count

2

Mount Type

Through Hole

Standards/Approvals

RoHS

Termination Style

Solder Pad

Length

34mm

Height

18.6mm

Depth

34mm

Maximum DC Resistance

29.9mΩ

COO (Country of Origin):
VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.

Fe-Si dust core material

Available for noise countermeasure as well as general use

Good balance of core loss and DC superposition characteristics

Wide variety of sizes and specifications

Operating temperature range from −40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Normal mode noise countermeasure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy