KEMET 187 μH 8 A Common Mode Choke 37.6 mΩ
- RS Stock No.:
- 183-6770
- Mfr. Part No.:
- HHBC14-1R2A0187V
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 10 more to save €6.50
View bulk pricing optionsSubtotal (1 unit)*
€5.74
(exc. VAT)
€7.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.74 | - |
| 10 + | €5.09 | €6.50 |
*price indicative
- RS Stock No.:
- 183-6770
- Mfr. Part No.:
- HHBC14-1R2A0187V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 187μH | |
| Series | HHBC | |
| Maximum DC Current | 8A | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Standards/Approvals | No | |
| Depth | 34mm | |
| Length | 9mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 37.6mΩ | |
| Height | 19.4mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 187μH | ||
Series HHBC | ||
Maximum DC Current 8A | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Standards/Approvals No | ||
Depth 34mm | ||
Length 9mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 37.6mΩ | ||
Height 19.4mm | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 187 μH 8 A Common Mode Choke 37.6 mΩ
- KEMET 120 μH 8 A Common Mode Choke 29.9 mΩ
- KEMET 7.4 mH 8 A Common Mode Choke 14.2 mΩ 1kV
- KEMET 1.2 mH 8 A Common Mode Choke 16.24 mΩ
- KEMET 7.9 mH 8 A Common Mode Choke 14.41 mΩ 1kV
- KEMET 1.5 mH 8 A Common Mode Choke 8.7 mΩ 1kV
- KEMET 0.43 mH 8 A Common Mode Choke 16.24 mΩ 500V ac/dc
- KEMET 1.5 mH 8 A Common Mode Choke 8.98 mΩ 1kV
